
P3P2043BG-08SR | |
|---|---|
DigiKey Part Number | P3P2043BG-08SR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3P2043BG-08SR |
Description | IC CLK GEN EMI MODULATOR 8-SOIC |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

