
P2814BG-08SR | |
|---|---|
DigiKey Part Number | P2814BG-08SR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2814BG-08SR |
Description | IC CLK EMI REDUCTION FREQ 8SOIC |
Customer Reference | |
Detailed Description | IC 160MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | P2814BG-08SR Models |
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Frequency - Max 160MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |

