Video Modulator IC 8-TSSOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2042AF-08TR

DigiKey Part Number
P2042AF-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2042AF-08TR
Description
IC VIDEO SS FREQ MOD 8TSSOP
Customer Reference
Detailed Description
Video Modulator IC 8-TSSOP Package
Datasheet
 Datasheet
EDA/CAD Models
P2042AF-08TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
Applications
Consumer Video
Standards
-
Control Interface
-
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC