
P1P3800AG12CRTWG | |
|---|---|
DigiKey Part Number | P1P3800AG12CRTWGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1P3800AG12CRTWG |
Description | IC CLOCK GENERATOR 12-WQFN |
Customer Reference | |
Detailed Description | IC 120Hz 1 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | P1P3800AG12CRTWG Models |
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Frequency - Max 120Hz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 12-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 12-WQFN (3x3) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:4 |

