
P1708CF-08TR | |
|---|---|
DigiKey Part Number | P1708CF-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1708CF-08TR |
Description | IC SS CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 110MHz 1 8-TSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | P1708CF-08TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 110MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

