
P1087 | |
|---|---|
DigiKey Part Number | P1087-ND |
Manufacturer | |
Manufacturer Product Number | P1087 |
Description | JFET P-CH 30V TO92-3 |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | P1087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 5 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 45pF @ 15V | |
Resistance - RDS(On) | 150 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

