
OPB706B | |
|---|---|
DigiKey Part Number | OPB706B-ND |
Manufacturer | |
Manufacturer Product Number | OPB706B |
Description | SWITCH IR SLOTTED TRANS PC MNT |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.05" (1.27mm) 4-DIP Module |
Category | Current - Collector (Ic) (Max) 200 µA |
Manufacturer onsemi | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 0.05" (1.27mm) | Package / Case 4-DIP Module |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |


