
NZT7053 | |
|---|---|
DigiKey Part Number | NZT7053TR-ND - Tape & Reel (TR) NZT7053CT-ND - Cut Tape (CT) NZT7053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT7053 |
Description | TRANS NPN DARL 100V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 1.5 A 200MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT7053 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 200nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,28910 € | 28,91 € |
| 500 | 0,22080 € | 110,40 € |
| 1.000 | 0,19878 € | 198,78 € |
| 2.000 | 0,18024 € | 360,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15532 € | 621,28 € |
| 8.000 | 0,14293 € | 1.143,44 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



