
NZT605 | |
|---|---|
DigiKey Part Number | NZT605TR-ND - Tape & Reel (TR) NZT605CT-ND - Cut Tape (CT) NZT605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT605 |
Description | TRANS NPN DARL 110V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 110 V 1.5 A 150MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT605 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 110 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,30120 € | 30,12 € |
| 500 | 0,23040 € | 115,20 € |
| 1.000 | 0,20758 € | 207,58 € |
| 2.000 | 0,18836 € | 376,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16243 € | 649,72 € |
| 8.000 | 0,14960 € | 1.196,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




