RC (Pi) EMI Filter 2nd Order Low Pass 9 Channel R = 110Ohms, C = 22pF 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RC (Pi) EMI Filter 2nd Order Low Pass 9 Channel R = 110Ohms, C = 22pF 24-VFQFN Exposed Pad
24-VQFN_510AM

NZMM7V0T4

DigiKey Part Number
NZMM7V0T4OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZMM7V0T4
Description
FILTER RC(PI) 110 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 9 Channel R = 110Ohms, C = 22pF 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
9
Center / Cutoff Frequency
220MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
110
Values
R = 110Ohms, C = 22pF
ESD Protection
Yes
Operating Temperature
-
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.930 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.930In Stock
Ships from Rochester Electronics, LLC