8.8V Clamp 13.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZL7V5AXV3T1G

DigiKey Part Number
NZL7V5AXV3T1GOSTR-ND - Tape & Reel (TR)
NZL7V5AXV3T1GOSCT-ND - Cut Tape (CT)
NZL7V5AXV3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZL7V5AXV3T1G
Description
TVS DIODE 5VWM 8.8VC SC893
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
8.8V Clamp 13.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
NZL7V5AXV3T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
7.12V
Voltage - Clamping (Max) @ Ipp
8.8V
Current - Peak Pulse (10/1000µs)
13.5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.540
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30500 €3,05 €
1000,19390 €19,39 €
5000,14578 €72,89 €
1.0000,13026 €130,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10232 €306,96 €
6.0000,09310 €558,60 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €