NZL6V8AXV3T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9
Unit Price: 0,40000 €
Datasheet
7.9V Clamp 11.9A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZL6V8AXV3T3G

DigiKey Part Number
NZL6V8AXV3T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZL6V8AXV3T3G
Description
TVS DIODE 4.5VWM 7.9VC SC893
Customer Reference
Detailed Description
7.9V Clamp 11.9A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4.5V
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
7.9V
Current - Peak Pulse (10/1000µs)
11.9A (8/20µs)
Power - Peak Pulse
73W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes