9.97V Clamp 6.11A (8/20µs) Ipp Tvs Diode Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZL5V6ATT1

DigiKey Part Number
NZL5V6ATT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZL5V6ATT1
Description
TVS DIODE 3VWM 9.97V SC75 SOT416
Customer Reference
Detailed Description
9.97V Clamp 6.11A (8/20µs) Ipp Tvs Diode Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
9.97V
Current - Peak Pulse (10/1000µs)
6.11A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
40pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.