Zener Diode 8.2 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZD8V2MUT5G

DigiKey Part Number
488-NZD8V2MUT5GTR-ND - Tape & Reel (TR)
488-NZD8V2MUT5GCT-ND - Cut Tape (CT)
488-NZD8V2MUT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZD8V2MUT5G
Description
DIODE ZENER 8.2V 200MW 2-X3DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Factory Stock: 510.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11700 €1,17 €
1000,07250 €7,25 €
5000,05290 €26,45 €
1.0000,04654 €46,54 €
2.0000,04118 €82,36 €
5.0000,03536 €176,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02940 €294,00 €
20.0000,02658 €531,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €