
NZD4V7MUT5G | |
|---|---|
DigiKey Part Number | 488-NZD4V7MUT5GTR-ND - Tape & Reel (TR) 488-NZD4V7MUT5GCT-ND - Cut Tape (CT) 488-NZD4V7MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD4V7MUT5G |
Description | DIODE ZENER 4.7V 200MW 2-X3DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,05690 € | 28,45 € |
| 1.000 | 0,05013 € | 50,13 € |
| 2.000 | 0,04440 € | 88,80 € |
| 5.000 | 0,03818 € | 190,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03179 € | 317,90 € |
| 20.000 | 0,02878 € | 575,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

