Zener Diode 3.3 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZD3V3MUT5G

DigiKey Part Number
488-NZD3V3MUT5GTR-ND - Tape & Reel (TR)
488-NZD3V3MUT5GCT-ND - Cut Tape (CT)
488-NZD3V3MUT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZD3V3MUT5G
Description
DIODE ZENER 3.3V 200MW 2-X3DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.915
Factory Stock: 250.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11600 €1,16 €
1000,07160 €7,16 €
5000,05224 €26,12 €
1.0000,04596 €45,96 €
2.0000,04067 €81,34 €
5.0000,03492 €174,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02903 €290,30 €
20.0000,02625 €525,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €