NZ9F7V5ST5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet
Zener Diode 7.44 V 250 mW ±2% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ9F7V5ST5G

DigiKey Part Number
NZ9F7V5ST5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZ9F7V5ST5G
Description
DIODE ZENER 7.44V 250MW SOD923
Customer Reference
Detailed Description
Zener Diode 7.44 V 250 mW ±2% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NZ9F7V5ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 755.403 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

755.403In Stock
Ships from Rochester Electronics, LLC