
NZ9F3V3ST5G | |
|---|---|
DigiKey Part Number | NZ9F3V3ST5GOSTR-ND - Tape & Reel (TR) NZ9F3V3ST5GOSCT-ND - Cut Tape (CT) NZ9F3V3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F3V3ST5G |
Description | DIODE ZENER 3.3V 250MW SOD923 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±3% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F3V3ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06490 € | 32,45 € |
| 1.000 | 0,05728 € | 57,28 € |
| 2.000 | 0,05084 € | 101,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03781 € | 302,48 € |
| 16.000 | 0,03424 € | 547,84 € |
| 24.000 | 0,03242 € | 778,08 € |
| 40.000 | 0,03037 € | 1.214,80 € |
| 56.000 | 0,02916 € | 1.632,96 € |
| 80.000 | 0,02799 € | 2.239,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

