
NZ9F22VT5G | |
|---|---|
DigiKey Part Number | 488-NZ9F22VT5GTR-ND - Tape & Reel (TR) 488-NZ9F22VT5GCT-ND - Cut Tape (CT) 488-NZ9F22VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F22VT5G |
Description | DIODE ZENER 22V 250MW SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F22VT5G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B22,115 | Nexperia USA Inc. | 1.096 | 1727-BZX585-B22,115CT-ND | 1,16000 € | Similar |
| BZX585-C22,115 | Nexperia USA Inc. | 1.168 | 1727-2974-1-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06034 € | 30,17 € |
| 1.000 | 0,05320 € | 53,20 € |
| 2.000 | 0,04718 € | 94,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03500 € | 280,00 € |
| 16.000 | 0,03165 € | 506,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

