
NZ9F20VT5G | |
|---|---|
DigiKey Part Number | NZ9F20VT5GOSTR-ND - Tape & Reel (TR) NZ9F20VT5GOSCT-ND - Cut Tape (CT) NZ9F20VT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F20VT5G |
Description | DIODE ZENER 20V 250MW SOD923 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F20VT5G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06034 € | 30,17 € |
| 1.000 | 0,05320 € | 53,20 € |
| 2.000 | 0,04718 € | 94,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03500 € | 280,00 € |
| 16.000 | 0,03165 € | 506,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

