
NZ9F11VT5G | |
|---|---|
DigiKey Part Number | 488-NZ9F11VT5GTR-ND - Tape & Reel (TR) 488-NZ9F11VT5GCT-ND - Cut Tape (CT) 488-NZ9F11VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F11VT5G |
Description | DIODE ZENER 11V 250MW SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F11VT5G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-C11,115 | Nexperia USA Inc. | 884 | 1727-BZX585-C11,115CT-ND | 0,22000 € | Similar |
| BZX585-C11,135 | Nexperia USA Inc. | 9.898 | 1727-BZX585-C11,135CT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,05986 € | 29,93 € |
| 1.000 | 0,05278 € | 52,78 € |
| 2.000 | 0,04680 € | 93,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03472 € | 277,76 € |
| 16.000 | 0,03140 € | 502,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

