
NZ9F11VST5G | |
|---|---|
DigiKey Part Number | NZ9F11VST5GOSTR-ND - Tape & Reel (TR) NZ9F11VST5GOSCT-ND - Cut Tape (CT) NZ9F11VST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F11VST5G |
Description | DIODE ZENER 11V 250MW SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F11VST5G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,06462 € | 32,31 € |
| 1.000 | 0,05702 € | 57,02 € |
| 2.000 | 0,05061 € | 101,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03764 € | 301,12 € |
| 16.000 | 0,03408 € | 545,28 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

