44V Clamp 1A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44V Clamp 1A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8P24VMX2WT5G

DigiKey Part Number
488-NZ8P24VMX2WT5G-ND
Manufacturer
Manufacturer Product Number
NZ8P24VMX2WT5G
Description
TVS DIODE 24VWM 44VC 2X2DFNW
Customer Reference
Detailed Description
44V Clamp 1A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.3V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
22pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.