


NZ8F5V1MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F5V1MX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F5V1MX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F5V1MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F5V1MX2WT5G |
Description | DIODE ZENER 5.1V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F5V1SMX2WT5G | onsemi | 8.000 | 488-NZ8F5V1SMX2WT5GCT-ND | 0,22000 € | Parametric Equivalent |
| SZNZ8F5V1MX2WT5G | onsemi | 0 | 488-SZNZ8F5V1MX2WT5GCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08700 € | 8,70 € |
| 500 | 0,06390 € | 31,95 € |
| 1.000 | 0,05638 € | 56,38 € |
| 2.000 | 0,05004 € | 100,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03721 € | 297,68 € |
| 16.000 | 0,03369 € | 539,04 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

