Category | Gate Charge (Qg) (Max) @ Vgs 502nC @ 12V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 30150pF @ 40V |
Packaging Tube | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 4 N-Channel | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80V | Package / Case 17-PowerDIP Module (1.778", 45.15mm) |
Rds On (Max) @ Id, Vgs 0.765mOhm @ 160A, 12V, 0.710mOhm @ 160A, 12V | Supplier Device Package APM17-MDA |
Vgs(th) (Max) @ Id 4.6V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 55,23850 € | 2.209,54 € |
| Unit Price without VAT: | 55,23850 € |
|---|---|
| Unit Price with VAT: | 65,73382 € |