Mosfet Array 80V Through Hole APM17-MDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 80V Through Hole APM17-MDC
17 PowerDIP

NXV08H300DT1

DigiKey Part Number
488-NXV08H300DT1-ND
Manufacturer
Manufacturer Product Number
NXV08H300DT1
Description
MOSFET 4N-CH 80V APM17-MDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V Through Hole APM17-MDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
502nC @ 12V
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
30150pF @ 40V
Packaging
Tube
Operating Temperature
175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
4 N-Channel
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
80V
Package / Case
17-PowerDIP Module (1.390", 35.30mm)
Rds On (Max) @ Id, Vgs
0.765mOhm @ 160A, 12V, 0.580mOhm @ 160A, 12V
Supplier Device Package
APM17-MDC
Vgs(th) (Max) @ Id
4.6V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4055,03350 €2.201,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,03350 €
Unit Price with VAT:65,48987 €