
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 0.88mOhm @ 160A, 14V, 0.71mOhm @ 160A, 14V | |
Vgs(th) (Max) @ Id | 4.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 320nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 24350pF @ 40V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 17-PowerDIP Module (2.020", 51.30mm) | |
Supplier Device Package | APM17-MFA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 53,93350 € | 2.157,34 € |
| Unit Price without VAT: | 53,93350 € |
|---|---|
| Unit Price with VAT: | 64,18087 € |

