NXH80B120MNQ0SNG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NXH80B120MNQ0SNG
NXH80B120MNQ0SNG

NXH80B120MNQ0SNG

DigiKey Part Number
5556-NXH80B120MNQ0SNG-ND
Manufacturer
Manufacturer Product Number
NXH80B120MNQ0SNG
Description
IGBT MODULE 69W 22-PIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
IGBT Module Dual Boost Chopper 69 W Chassis Mount 22-PIM/Q0BOOST (55x32.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
Dual Boost Chopper
Power - Max
69 W
Vce(on) (Max) @ Vge, Ic
-
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
22-PIM/Q0BOOST (55x32.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Factory Stock: 1.344
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
158,69000 €58,69 €
2444,81375 €1.075,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,69000 €
Unit Price with VAT:69,84110 €