NXH800A100L4Q2F2P2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 157,80083 €
Datasheet
Image for NXH800A100L4Q2F2P2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXH800A100L4Q2F2P2G

DigiKey Part Number
488-NXH800A100L4Q2F2P2G-ND
Manufacturer
Manufacturer Product Number
NXH800A100L4Q2F2P2G
Description
IGBT MOD 1000V 309A 714W 51-PIM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1000 V 309 A 714 W Chassis Mount 51-PIM/Q2PACK (93x47)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1000 V
Current - Collector (Ic) (Max)
309 A
Power - Max
714 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 400A
Current - Collector Cutoff (Max)
20 µA
Input Capacitance (Cies) @ Vce
49700 pF @ 20 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
51-PIM/Q2PACK (93x47)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
36149,14083 €5.369,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,14083 €
Unit Price with VAT:177,47759 €