


NXH40B120MNQ1SNG | |
|---|---|
DigiKey Part Number | 5556-NXH40B120MNQ1SNG-ND |
Manufacturer | |
Manufacturer Product Number | NXH40B120MNQ1SNG |
Description | IGBT MODULE 156W 32-PIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Triple, Dual - Common Source 156 W Chassis Mount 32-PIM (71x37.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Triple, Dual - Common Source | |
Power - Max | 156 W | |
Vce(on) (Max) @ Vge, Ic | - | |
Input Capacitance (Cies) @ Vce | 3.227 nF @ 800 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 32-PIM (71x37.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,20000 € | 94,20 € |
| 21 | 79,18810 € | 1.662,95 € |
| Unit Price without VAT: | 94,20000 € |
|---|---|
| Unit Price with VAT: | 112,09800 € |

