NXH35C120L2C2S1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 882
Unit Price: 91,93333 €
Datasheet
26-PowerDIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26-PowerDIP Module
Energy Infrastructure | Solutions for Solar Inverters
Power Integrated Modules for Industrial Drives

NXH35C120L2C2S1G

DigiKey Part Number
488-NXH35C120L2C2S1G-ND
Manufacturer
Manufacturer Product Number
NXH35C120L2C2S1G
Description
IGBT MOD 1200V 35A 20MW 26-DIP
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter with Brake 1200 V 35 A 20 mW Through Hole 26-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Configuration
Three Phase Inverter with Brake
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
35 A
Power - Max
20 mW
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 35A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
8.33 nF @ 20 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.199", 47.20mm)
Supplier Device Package
26-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes