
NXH300B100H4Q2F2PG | |
|---|---|
DigiKey Part Number | 5556-NXH300B100H4Q2F2PG-ND |
Manufacturer | |
Manufacturer Product Number | NXH300B100H4Q2F2PG |
Description | IGBT MOD 1118V 73A 194W 27-PIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual, Common Source 1118 V 73 A 194 W Chassis Mount 27-PIM (71x37.4) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 800 µA |
Manufacturer onsemi | Input Capacitance (Cies) @ Vce 6.323 nF @ 20 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Dual, Common Source | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1118 V | Package / Case Module |
Current - Collector (Ic) (Max) 73 A | Supplier Device Package 27-PIM (71x37.4) |
Power - Max 194 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,99000 € | 134,99 € |
| 12 | 114,79000 € | 1.377,48 € |
| Unit Price without VAT: | 134,99000 € |
|---|---|
| Unit Price with VAT: | 160,63810 € |

