
NXH240B120H3Q1S1G-R | |
|---|---|
DigiKey Part Number | 5556-NXH240B120H3Q1S1G-R-ND |
Manufacturer | |
Manufacturer Product Number | NXH240B120H3Q1S1G-R |
Description | IGBT MOD 1200V 92A 266W 32-PIM |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1200 V 92 A 266 W Chassis Mount 32-PIM (71x37.4) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 150 µA |
Manufacturer onsemi | Input Capacitance (Cies) @ Vce 19.082 nF @ 20 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Level Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 92 A | Supplier Device Package 32-PIM (71x37.4) |
Power - Max 266 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,78000 € | 124,78 € |
| 21 | 104,63048 € | 2.197,24 € |
| Unit Price without VAT: | 124,78000 € |
|---|---|
| Unit Price with VAT: | 148,48820 € |

