


NXH160T120L2Q2F2S1G | |
|---|---|
DigiKey Part Number | 488-NXH160T120L2Q2F2S1G-ND |
Manufacturer | |
Manufacturer Product Number | NXH160T120L2Q2F2S1G |
Description | IGBT MOD 1200V 181A 500W 56-PIM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Level Inverter 1200 V 181 A 500 W Chassis Mount 56-PIM/Q2PACK (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 181 A | |
Power - Max | 500 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 160A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 38.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 56-PIM/Q2PACK (93x47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,69000 € | 101,69 € |
| 12 | 86,74750 € | 1.040,97 € |
| Unit Price without VAT: | 101,69000 € |
|---|---|
| Unit Price with VAT: | 121,01110 € |

