


NXH040F120MNF1PTG | |
|---|---|
DigiKey Part Number | 5556-NXH040F120MNF1PTG-ND |
Manufacturer | |
Manufacturer Product Number | NXH040F120MNF1PTG |
Description | MOSFET 4N-CH 1200V 30A 22PIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 30A (Tc) 74W (Tj) Chassis Mount 22-PIM (33.8x42.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 25A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 122.1nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1505pF @ 800V | |
Power - Max | 74W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 22-PIM (33.8x42.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 € | 79,88 € |
| 28 | 65,02643 € | 1.820,74 € |
| Unit Price without VAT: | 79,88000 € |
|---|---|
| Unit Price with VAT: | 95,05720 € |


