


NXH010P120MNF1PTG | |
|---|---|
DigiKey Part Number | 5556-NXH010P120MNF1PTG-ND |
Manufacturer | |
Manufacturer Product Number | NXH010P120MNF1PTG |
Description | MOSFET 2N-CH 1200V 114A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 114A (Tc) 250W (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 114A (Tc) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 100A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 454nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4707pF @ 800V | |
Power - Max | 250W (Tj) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,27000 € | 108,27 € |
| 28 | 93,44179 € | 2.616,37 € |
| Unit Price without VAT: | 108,27000 € |
|---|---|
| Unit Price with VAT: | 128,84130 € |


