


NVXR22S90M2SPC | |
|---|---|
DigiKey Part Number | 488-NVXR22S90M2SPC-ND |
Manufacturer | |
Manufacturer Product Number | NVXR22S90M2SPC |
Description | MOSFET 6N-CH 900V 510A SSDC39 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 900V 510A (Tj) 900W (Tj) Chassis Mount SSDC39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 900V | |
Current - Continuous Drain (Id) @ 25°C | 510A (Tj) | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 510A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 150mA | |
Gate Charge (Qg) (Max) @ Vgs | 1800nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 35000pF @ 400V | |
Power - Max | 900W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SSDC39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.096,23000 € | 1.096,23 € |
| Unit Price without VAT: | 1.096,23000 € |
|---|---|
| Unit Price with VAT: | 1.304,51370 € |

