Mosfet Array 900V 620A (Tj) 1000W (Tj) Chassis Mount SSDC39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 900V 620A (Tj) 1000W (Tj) Chassis Mount SSDC39
Enabling Future DCFC with onsemi’s EliteSiC Power Modules

NVXR17S90M2SPC

DigiKey Part Number
488-NVXR17S90M2SPC-ND
Manufacturer
Manufacturer Product Number
NVXR17S90M2SPC
Description
MOSFET 6N-CH 900V 620A SSDC39
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 900V 620A (Tj) 1000W (Tj) Chassis Mount SSDC39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
2400nC @ 18V
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
45000pF @ 400V
Packaging
Tray
Power - Max
1000W (Tj)
Part Status
Active
Operating Temperature
-40°C ~ 175°C (TJ)
Technology
Silicon Carbide (SiC)
Grade
Automotive
Configuration
6 N-Channel (3-Phase Bridge)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
900V
Mounting Type
Chassis Mount
Current - Continuous Drain (Id) @ 25°C
620A (Tj)
Package / Case
Module
Rds On (Max) @ Id, Vgs
2.1mOhm @ 620A, 18V
Supplier Device Package
SSDC39
Vgs(th) (Max) @ Id
4.3V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVXR17S90M2SPBonsemi3488-NVXR17S90M2SPB-ND1.332,06000 €Parametric Equivalent
In-Stock: 3
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.332,06000 €1.332,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.332,06000 €
Unit Price with VAT:1.585,15140 €