
NVXK2VR40WDT2 | |
|---|---|
DigiKey Part Number | 5556-NVXK2VR40WDT2-ND |
Manufacturer | |
Manufacturer Product Number | NVXK2VR40WDT2 |
Description | APM32 SIC POWER MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 31A (Tc) 102W (Tc) Through Hole APM32 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 106nC @ 20V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 1789pF @ 800V |
Packaging Tube | Power - Max 102W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Grade Automotive |
Configuration 6 N-Channel (3-Phase Bridge) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C 31A (Tc) | Package / Case 32-PowerDIP Module (1.449", 36.80mm) |
Rds On (Max) @ Id, Vgs 59mOhm @ 35A, 20V | Supplier Device Package APM32 |
Vgs(th) (Max) @ Id 4.3V @ 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 € | 71,78 € |
| 60 | 54,00267 € | 3.240,16 € |
| Unit Price without VAT: | 71,78000 € |
|---|---|
| Unit Price with VAT: | 85,41820 € |

