
NVVR26A120M1WSS | |
|---|---|
DigiKey Part Number | 5556-NVVR26A120M1WSS-ND |
Manufacturer | |
Manufacturer Product Number | NVVR26A120M1WSS |
Description | MOSFET 2N-CH 1200V AHPM15-CDI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 400A (Tj) 1000W (Tj) Through Hole AHPM15-CDI |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1750nC @ 20V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 31700pF @ 800V |
Packaging Tube | Power - Max 1000W (Tj) |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Grade Automotive |
Configuration 2 N-Channel (Half Bridge) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C 400A (Tj) | Package / Case 15-PowerDIP Module (2.441", 62.00mm) |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 400A, 20V | Supplier Device Package AHPM15-CDI |
Vgs(th) (Max) @ Id 3.2V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,00000 € | 332,00 € |
| 12 | 325,11833 € | 3.901,42 € |
| Unit Price without VAT: | 332,00000 € |
|---|---|
| Unit Price with VAT: | 395,08000 € |

