P-Channel 40 V 9.4A (Ta), 32A (Tc) 3.8W (Ta), 44.1W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTYS025P04M8LTWG

DigiKey Part Number
488-NVTYS025P04M8LTWGTR-ND - Tape & Reel (TR)
488-NVTYS025P04M8LTWGCT-ND - Cut Tape (CT)
488-NVTYS025P04M8LTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTYS025P04M8LTWG
Description
MV8 40V P-CH LL IN LFPAK
Customer Reference
Detailed Description
P-Channel 40 V 9.4A (Ta), 32A (Tc) 3.8W (Ta), 44.1W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3V @ 255µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 44.1W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.