
NVTFS6H854NLTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS6H854NLTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H854NLTAGCT-ND - Cut Tape (CT) 488-NVTFS6H854NLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H854NLTAG |
Description | MOSFET N-CH 80V 10A/41A 8WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta), 41A (Tc) 3.2W (Ta), 54W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 902 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09700 € | 10,97 € |
| 100 | 0,73860 € | 73,86 € |
| 500 | 0,58480 € | 292,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47676 € | 715,14 € |
| 3.000 | 0,44164 € | 1.324,92 € |
| 4.500 | 0,42375 € | 1.906,88 € |
| 7.500 | 0,41244 € | 3.093,30 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

