
NVTYS010N04CTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS010N04CTWGTR-ND - Tape & Reel (TR) 488-NVTYS010N04CTWGCT-ND - Cut Tape (CT) 488-NVTYS010N04CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS010N04CTWG |
Description | T6 40V N-CH SL IN LFPAK33 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta), 38A (Tc) 3.1W (Ta), 32W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 492 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 32W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78500 € | 7,85 € |
| 100 | 0,51970 € | 51,97 € |
| 500 | 0,40570 € | 202,85 € |
| 1.000 | 0,36900 € | 369,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30129 € | 903,87 € |
| 6.000 | 0,27937 € | 1.676,22 € |
| 9.000 | 0,26820 € | 2.413,80 € |
| 15.000 | 0,26334 € | 3.950,10 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

