
NVTYS007N04CLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS007N04CLTWGTR-ND - Tape & Reel (TR) 488-NVTYS007N04CLTWGCT-ND - Cut Tape (CT) 488-NVTYS007N04CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS007N04CLTWG |
Description | T6 40V N-CH LL IN LFPAK33 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 54A (Tc) 3.1W (Ta), 38W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82400 € | 8,24 € |
| 100 | 0,54670 € | 54,67 € |
| 500 | 0,42758 € | 213,79 € |
| 1.000 | 0,38925 € | 389,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31830 € | 954,90 € |
| 6.000 | 0,29542 € | 1.772,52 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

