
NVTYS005N04CTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS005N04CTWGTR-ND - Tape & Reel (TR) 488-NVTYS005N04CTWGCT-ND - Cut Tape (CT) 488-NVTYS005N04CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS005N04CTWG |
Description | T6 40V N-CH SL IN LFPAK33 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 71A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-LFPAK |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 35A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 40µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,59960 € | 59,96 € |
| 500 | 0,47102 € | 235,51 € |
| 1.000 | 0,42962 € | 429,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35241 € | 1.057,23 € |
| 6.000 | 0,32769 € | 1.966,14 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

