
NVTYS004N04CTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS004N04CTWGTR-ND - Tape & Reel (TR) 488-NVTYS004N04CTWGCT-ND - Cut Tape (CT) 488-NVTYS004N04CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS004N04CTWG |
Description | T6 40V N-CH SL IN LFPAK33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 78A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88200 € | 8,82 € |
| 100 | 0,58930 € | 58,93 € |
| 500 | 0,46364 € | 231,82 € |
| 1.000 | 0,42321 € | 423,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37186 € | 1.115,58 € |
| 6.000 | 0,34602 € | 2.076,12 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

