
NVTYS004N04CLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS004N04CLTWGTR-ND - Tape & Reel (TR) 488-NVTYS004N04CLTWGCT-ND - Cut Tape (CT) 488-NVTYS004N04CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS004N04CLTWG |
Description | T6 40V N-CH LL IN LFPAK33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 84A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88900 € | 8,89 € |
| 100 | 0,59380 € | 59,38 € |
| 500 | 0,46726 € | 233,63 € |
| 1.000 | 0,42653 € | 426,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37482 € | 1.124,46 € |
| 6.000 | 0,34880 € | 2.092,80 € |
| 9.000 | 0,34030 € | 3.062,70 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


