
NVTYS004N03CLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS004N03CLTWGTR-ND - Tape & Reel (TR) 488-NVTYS004N03CLTWGCT-ND - Cut Tape (CT) 488-NVTYS004N03CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS004N03CLTWG |
Description | T6 30V N-CH LL IN LFPAK33 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 85A (Tc) 3W (Ta), 51.5W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 51.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92300 € | 9,23 € |
| 100 | 0,61540 € | 61,54 € |
| 500 | 0,48370 € | 241,85 € |
| 1.000 | 0,44130 € | 441,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36213 € | 1.086,39 € |
| 6.000 | 0,33682 € | 2.020,92 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

