
NVTYS003N03CLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS003N03CLTWGTR-ND - Tape & Reel (TR) 488-NVTYS003N03CLTWGCT-ND - Cut Tape (CT) 488-NVTYS003N03CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS003N03CLTWG |
Description | T6 30V N-CH LL IN LFPAK33 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta), 98A (Tc) 3W (Ta), 59W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 59W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98500 € | 9,85 € |
| 100 | 0,65880 € | 65,88 € |
| 500 | 0,51924 € | 259,62 € |
| 1.000 | 0,47432 € | 474,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39000 € | 1.170,00 € |
| 6.000 | 0,36319 € | 2.179,14 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

