Parametric Equivalent
Parametric Equivalent
Similar



NVTJD4001NT2G | |
|---|---|
DigiKey Part Number | NVTJD4001NT2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVTJD4001NT2G |
Description | MOSFET 2N-CH 30V 0.25A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 250mA 272mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NVTJD4001NT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 250mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 5V | |
Power - Max | 272mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |



